10 µF ±20% 35V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±20% 35V Ceramic Capacitor X7R 1210 (3225 Metric)
TAIYO YUDEN MLCCs

GMJ325KB7106MMHP

DigiKey Part Number
587-GMJ325KB7106MMHPTR-ND - Tape & Reel (TR)
587-GMJ325KB7106MMHPCT-ND - Cut Tape (CT)
587-GMJ325KB7106MMHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMJ325KB7106MMHP
Description
CAP CER 10UF 35V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±20% 35V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GMJ325KB7106MMHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,684
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.86000£0.86
10£0.55600£5.56
50£0.43580£21.79
100£0.39870£39.87
500£0.33582£167.91
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.31640£316.40
2,000£0.30042£600.84
3,000£0.29241£877.23
5,000£0.28353£1,417.65
7,000£0.27834£1,948.38
10,000£0.27335£2,733.50
Manufacturers Standard Package
Unit Price without VAT:£0.86000
Unit Price with VAT:£1.03200