


GMJ107CB7105MAHR | |
|---|---|
DigiKey Part Number | 587-GMJ107CB7105MAHRTR-ND - Tape & Reel (TR) 587-GMJ107CB7105MAHRCT-ND - Cut Tape (CT) 587-GMJ107CB7105MAHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMJ107CB7105MAHR |
Description | CAP CER 1UF 35V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 35V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GMJ107CB7105MAHR Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.041" (1.05mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.24000 | £0.24 |
| 10 | £0.14600 | £1.46 |
| 50 | £0.10640 | £5.32 |
| 100 | £0.09440 | £9.44 |
| 500 | £0.07414 | £37.07 |
| 1,000 | £0.06789 | £67.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.06017 | £180.51 |
| 6,000 | £0.05640 | £338.40 |
| 9,000 | £0.05451 | £490.59 |
| 15,000 | £0.05242 | £786.30 |
| 21,000 | £0.05119 | £1,074.99 |
| 30,000 | £0.05002 | £1,500.60 |
| Unit Price without VAT: | £0.24000 |
|---|---|
| Unit Price with VAT: | £0.28800 |

