


GMJ107BB7104KAHT | |
|---|---|
DigiKey Part Number | 587-4467-2-ND - Tape & Reel (TR) 587-4467-1-ND - Cut Tape (CT) 587-4467-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMJ107BB7104KAHT |
Description | CAP CER 0.1UF 35V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 35V Ceramic Capacitor X7R 0603 (1608 Metric) |
EDA/CAD Models | GMJ107BB7104KAHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.22000 | £0.22 |
| 10 | £0.13000 | £1.30 |
| 50 | £0.09460 | £4.73 |
| 100 | £0.08360 | £8.36 |
| 500 | £0.06524 | £32.62 |
| 1,000 | £0.05958 | £59.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.05259 | £157.77 |
| 6,000 | £0.04917 | £295.02 |
| 9,000 | £0.04746 | £427.14 |
| 15,000 | £0.04557 | £683.55 |
| 21,000 | £0.04446 | £933.66 |
| 30,000 | £0.04339 | £1,301.70 |
| Unit Price without VAT: | £0.22000 |
|---|---|
| Unit Price with VAT: | £0.26400 |

