Image for FSWCSQ8H2G65DP03-AZ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSWCSQ8H2G65DP03-AZ

DigiKey Part Number
587-FSWCSQ8H2G65DP03-AZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FSWCSQ8H2G65DP03-AZ
Description
RF FBAR DUPLEXER LTE BAND 7
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Duplexer 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Duplexer
Frequency Bands (Low / High)
-
Low Band Attenuation (min / max dB)
- / 61.00dB
High Band Attenuation (min / max dB)
- / 56.00dB
Return Loss (Low Band / High Band)
-
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£1.42621£4,278.63
Manufacturers Standard Package
Unit Price without VAT:£1.42621
Unit Price with VAT:£1.71145