
FSSCSR4T2G43A4VE-AZ | |
|---|---|
DigiKey Part Number | 587-FSSCSR4T2G43A4VE-AZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FSSCSR4T2G43A4VE-AZ |
Description | FILTER SAW 2.43GHZ 5-SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.43GHz Frequency WLAN RF SAW Filter (Surface Acoustic Wave) 2.5dB Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency - Center | 2.43GHz | |
Bandwidth | - | |
Insertion Loss | 2.5dB | |
Ratings | - | |
Applications | WLAN | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.020" (0.50mm) | |
Size / Dimension | 0.055" L x 0.039" W (1.40mm x 1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.31726 | £951.78 |
| Unit Price without VAT: | £0.31726 |
|---|---|
| Unit Price with VAT: | £0.38071 |

