Image for FSSCSR1T710MM2AY-AJ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSSCSR1T710MM2AY-AJ

DigiKey Part Number
587-FSSCSR1T710MM2AY-AJTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FSSCSR1T710MM2AY-AJ
Description
FILTER SAW 710MHZ 5-SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
710MHz Frequency Cellular, LTE, WCDMA RF SAW Filter (Surface Acoustic Wave) 1.3dB Bandwidth 5-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency - Center
710MHz
Bandwidth
-
Insertion Loss
1.3dB
Ratings
-
Applications
Cellular, LTE, WCDMA
Mounting Type
Surface Mount
Package / Case
5-SMD, No Lead
Height (Max)
0.020" (0.50mm)
Size / Dimension
0.043" L x 0.035" W (1.10mm x 0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.15989£799.45
Manufacturers Standard Package
Unit Price without VAT:£0.15989
Unit Price with VAT:£0.19187