FSSCSR1T2G59P2BS-AJ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: £0.16138
Datasheet
Image for FSSCSR1T2G59P2BS-AJ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSSCSR1T2G59P2BS-AJ

DigiKey Part Number
587-FSSCSR1T2G59P2BS-AJTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FSSCSR1T2G59P2BS-AJ
Description
FILTER SAW 2.59GHZ 5-SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.59GHz Frequency Cellular, LTE RF SAW Filter (Surface Acoustic Wave) 2dB Bandwidth 5-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency - Center
2.59GHz
Bandwidth
-
Insertion Loss
2dB
Ratings
-
Applications
Cellular, LTE
Mounting Type
Surface Mount
Package / Case
5-SMD, No Lead
Height (Max)
0.020" (0.50mm)
Size / Dimension
0.043" L x 0.035" W (1.10mm x 0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.16138£806.90
Manufacturers Standard Package
Unit Price without VAT:£0.16138
Unit Price with VAT:£0.19366