
FSSCSP1N2G59H4PD-AJ | |
|---|---|
DigiKey Part Number | 587-FSSCSP1N2G59H4PD-AJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FSSCSP1N2G59H4PD-AJ |
Description | FILTER SAW 2.59GHZ 5-SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.59GHz Frequency Cellular, LTE, SCDMA RF SAW Filter (Surface Acoustic Wave) 1.7dB 120MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency - Center | 2.59GHz | |
Bandwidth | 120MHz | |
Insertion Loss | 1.7dB | |
Ratings | - | |
Applications | Cellular, LTE, SCDMA | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.017" (0.44mm) | |
Size / Dimension | 0.043" L x 0.035" W (1.10mm x 0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.32114 | £1,605.70 |
| Unit Price without VAT: | £0.32114 |
|---|---|
| Unit Price with VAT: | £0.38537 |

