
FSGCSR5T2G60M2RM-AJ | |
|---|---|
DigiKey Part Number | 587-FSGCSR5T2G60M2RM-AJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FSGCSR5T2G60M2RM-AJ |
Description | FILTER SAW 2.6GHZ 10-SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.6GHz Frequency Cellular, LTE, SCDMA RF SAW Filter (Surface Acoustic Wave) 2.2dB 100MHz Bandwidth 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency - Center | 2.6GHz | |
Bandwidth | 100MHz | |
Insertion Loss | 2.2dB | |
Ratings | - | |
Applications | Cellular, LTE, SCDMA | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Height (Max) | 0.020" (0.50mm) | |
Size / Dimension | 0.059" L x 0.043" W (1.50mm x 1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.31336 | £1,566.80 |
| Unit Price without VAT: | £0.31336 |
|---|---|
| Unit Price with VAT: | £0.37603 |

