
FSFCSP8H2G59AP31-AZ | |
|---|---|
DigiKey Part Number | 587-FSFCSP8H2G59AP31-AZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FSFCSP8H2G59AP31-AZ |
Description | FILTER SAW 2.59GHZ 8-SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.59GHz Frequency Cellular, LTE, SCDMA RF SAW Filter (Surface Acoustic Wave) 2.7dB 194MHz Bandwidth 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency - Center | 2.59GHz | |
Bandwidth | 194MHz | |
Insertion Loss | 2.7dB | |
Ratings | - | |
Applications | Cellular, LTE, SCDMA | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Height (Max) | 0.022" (0.57mm) | |
Size / Dimension | 0.071" L x 0.055" W (1.80mm x 1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £1.53348 | £4,600.44 |
| Unit Price without VAT: | £1.53348 |
|---|---|
| Unit Price with VAT: | £1.84018 |

