Similar

FI168L0835M9-T | |
|---|---|
DigiKey Part Number | FI168L0835M9-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FI168L0835M9-T |
Description | RF FILTER LOW PASS 829MHZ 0603 |
Customer Reference | |
Detailed Description | 829MHz Center Frequency Low Pass RF Filter (Radio Frequency) 262MHz Bandwidth 0.8dB 0603 (1608 Metric), 6 PC Pad |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Frequency | 829MHz Center | |
Bandwidth | 262MHz | |
Filter Type | Low Pass | |
Ripple | 0.5dB | |
Insertion Loss | 0.8dB | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 6 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.26943 | £1,077.72 |
| Unit Price without VAT: | £0.26943 |
|---|---|
| Unit Price with VAT: | £0.32332 |


