
FBMJ4516HM560NTV | |
|---|---|
DigiKey Part Number | 587-3858-2-ND - Tape & Reel (TR) 587-3858-1-ND - Cut Tape (CT) 587-3858-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBMJ4516HM560NTV |
Description | FERRITE BEAD 56 OHM 1806 1LN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1806 (4516 Metric) 6A 7mOhm |
Datasheet | Datasheet |
EDA/CAD Models | FBMJ4516HM560NTV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 56 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 7mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1806 (4516 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.177" L x 0.063" W (4.50mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.27000 | £0.27 |
| 10 | £0.18500 | £1.85 |
| 25 | £0.16040 | £4.01 |
| 50 | £0.14340 | £7.17 |
| 100 | £0.12770 | £12.77 |
| 250 | £0.10872 | £27.18 |
| 500 | £0.09562 | £47.81 |
| 1,000 | £0.08344 | £83.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.07212 | £144.24 |
| 4,000 | £0.06549 | £261.96 |
| Unit Price without VAT: | £0.27000 |
|---|---|
| Unit Price with VAT: | £0.32400 |

