
FBMJ1608HS280NTV | |
|---|---|
DigiKey Part Number | 587-3845-2-ND - Tape & Reel (TR) 587-3845-1-ND - Cut Tape (CT) 587-3845-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBMJ1608HS280NTV |
Description | FERRITE BEAD 28 OHM 0603 1LN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 28 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 4A 7mOhm |
Datasheet | Datasheet |
EDA/CAD Models | FBMJ1608HS280NTV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 28 Ohms @ 100 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 7mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.10800 | £1.08 |
| 25 | £0.09400 | £2.35 |
| 50 | £0.08420 | £4.21 |
| 100 | £0.07520 | £7.52 |
| 250 | £0.06440 | £16.10 |
| 500 | £0.05696 | £28.48 |
| 1,000 | £0.05003 | £50.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.03761 | £150.44 |
| 8,000 | £0.03501 | £280.08 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

