
FBMH4525HM102NT | |
|---|---|
DigiKey Part Number | 587-1757-2-ND - Tape & Reel (TR) 587-1757-1-ND - Cut Tape (CT) 587-1757-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBMH4525HM102NT |
Description | FERRITE BEAD 1 KOHM 1810 1LN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Power Line Ferrite Bead 1810 (4525 Metric) 3A 60mOhm |
Datasheet | Datasheet |
EDA/CAD Models | FBMH4525HM102NT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 60mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1810 (4525 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.110" (2.80mm) | |
Size / Dimension | 0.177" L x 0.098" W (4.50mm x 2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.62000 | £0.62 |
| 10 | £0.43600 | £4.36 |
| 25 | £0.37480 | £9.37 |
| 50 | £0.33340 | £16.67 |
| 100 | £0.29510 | £29.51 |
| 250 | £0.24860 | £62.15 |
| 500 | £0.21802 | £109.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.18621 | £186.21 |
| 2,000 | £0.17812 | £356.24 |
| Unit Price without VAT: | £0.62000 |
|---|---|
| Unit Price with VAT: | £0.74400 |








