
FBMH3225HM202NTV | |
|---|---|
DigiKey Part Number | 587-3836-2-ND - Tape & Reel (TR) 587-3836-1-ND - Cut Tape (CT) 587-3836-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBMH3225HM202NTV |
Description | FERRITE BEAD 2 KOHM 1210 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms @ 100 MHz 1 Power Line Ferrite Bead 1210 (3225 Metric) 1.2A 130mOhm |
Datasheet | Datasheet |
EDA/CAD Models | FBMH3225HM202NTV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 2 kOhms @ 100 MHz | |
Current Rating (Max) | 1.2A | |
DC Resistance (DCR) (Max) | 130mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1210 (3225 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.110" (2.80mm) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.70000 | £0.70 |
| 10 | £0.49000 | £4.90 |
| 25 | £0.42160 | £10.54 |
| 50 | £0.37440 | £18.72 |
| 100 | £0.33090 | £33.09 |
| 250 | £0.27828 | £69.57 |
| 500 | £0.25022 | £125.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.20760 | £207.60 |
| 2,000 | £0.20443 | £408.86 |
| Unit Price without VAT: | £0.70000 |
|---|---|
| Unit Price with VAT: | £0.84000 |


