
FBMH2012HM331-TV | |
|---|---|
DigiKey Part Number | 587-3830-2-ND - Tape & Reel (TR) 587-3830-1-ND - Cut Tape (CT) 587-3830-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBMH2012HM331-TV |
Description | FERRITE BEAD 330 OHM 0805 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 1.8A 80mOhm |
Datasheet | Datasheet |
EDA/CAD Models | FBMH2012HM331-TV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 330 Ohms @ 100 MHz | |
Current Rating (Max) | 1.8A | |
DC Resistance (DCR) (Max) | 80mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.18000 | £0.18 |
| 10 | £0.12400 | £1.24 |
| 25 | £0.10760 | £2.69 |
| 50 | £0.09640 | £4.82 |
| 100 | £0.08620 | £8.62 |
| 250 | £0.07372 | £18.43 |
| 500 | £0.06508 | £32.54 |
| 1,000 | £0.05709 | £57.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.04274 | £170.96 |
| 8,000 | £0.04104 | £328.32 |
| Unit Price without VAT: | £0.18000 |
|---|---|
| Unit Price with VAT: | £0.21600 |

