
FBMH1608HM470-TV | |
|---|---|
DigiKey Part Number | 587-3824-2-ND - Tape & Reel (TR) 587-3824-1-ND - Cut Tape (CT) 587-3824-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBMH1608HM470-TV |
Description | FERRITE BEAD 47 OHM 0603 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 3.5A 20mOhm |
Datasheet | Datasheet |
EDA/CAD Models | FBMH1608HM470-TV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 47 Ohms @ 100 MHz | |
Current Rating (Max) | 3.5A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.035" (0.90mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.13000 | £1.30 |
| 25 | £0.11240 | £2.81 |
| 50 | £0.10040 | £5.02 |
| 100 | £0.08970 | £8.97 |
| 250 | £0.07660 | £19.15 |
| 500 | £0.06764 | £33.82 |
| 1,000 | £0.05929 | £59.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.04432 | £177.28 |
| 8,000 | £0.04307 | £344.56 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

