
FAR-F6KA-2G0175-D4DR-Z | |
|---|---|
DigiKey Part Number | 587-2856-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FAR-F6KA-2G0175-D4DR-Z |
Description | FILTER SAW 2.018GHZ 5-SMD |
Customer Reference | |
Detailed Description | 2.018GHz Frequency Cellular, CDMA RF SAW Filter (Surface Acoustic Wave) 1.8dB 15MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FAR-F6KA-2G0175-D4DR-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency - Center | 2.018GHz | |
Bandwidth | 15MHz | |
Insertion Loss | 1.8dB | |
Ratings | - | |
Applications | Cellular, CDMA | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.020" (0.50mm) | |
Size / Dimension | 0.055" L x 0.039" W (1.40mm x 1.00mm) |

