
F6QB2G350P2BH-J | |
|---|---|
DigiKey Part Number | 587-6204-2-ND - Tape & Reel (TR) 587-6204-1-ND - Cut Tape (CT) 587-6204-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F6QB2G350P2BH-J |
Description | FILTER SAW 5SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 2.8dB Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | - | |
Bandwidth | - | |
Insertion Loss | 2.8dB | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.020" (0.50mm) | |
Size / Dimension | 0.043" L x 0.035" W (1.10mm x 0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.37000 | £0.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.17337 | £866.85 |
| Unit Price without VAT: | £0.37000 |
|---|---|
| Unit Price with VAT: | £0.44400 |

