
F6HG2G441EG65-J | |
|---|---|
DigiKey Part Number | 587-5253-2-ND - Tape & Reel (TR) 587-5253-1-ND - Cut Tape (CT) 587-5253-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F6HG2G441EG65-J |
Description | FILTER SAW 2.441GHZ 5-SMD |
Customer Reference | |
Detailed Description | 2.441GHz Frequency Bluetooth, WLAN RF SAW Filter (Surface Acoustic Wave) 1.3dB Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Frequency - Center | 2.441GHz | |
Bandwidth | - | |
Insertion Loss | 1.3dB | |
Ratings | - | |
Applications | Bluetooth, WLAN | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.020" (0.50mm) | |
Size / Dimension | 0.043" L x 0.035" W (1.10mm x 0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.82483 | £4,124.15 |
| Unit Price without VAT: | £0.82483 |
|---|---|
| Unit Price with VAT: | £0.98980 |

