
F6HF2G350AF41-Z | |
|---|---|
DigiKey Part Number | F6HF2G350AF41-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F6HF2G350AF41-Z |
Description | FILTER SAW 2.35GHZ 5-SMD |
Customer Reference | |
Detailed Description | 2.35GHz Frequency SCDMA, LTE RF SAW Filter (Surface Acoustic Wave) 2.3dB 100MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency - Center | 2.35GHz | |
Bandwidth | 100MHz | |
Insertion Loss | 2.3dB | |
Ratings | - | |
Applications | SCDMA, LTE | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.024" (0.60mm) | |
Size / Dimension | 0.055" L x 0.039" W (1.40mm x 1.00mm) |

