
F5QA881M5M2AU-J | |
|---|---|
DigiKey Part Number | 587-5651-2-ND - Tape & Reel (TR) 587-5651-1-ND - Cut Tape (CT) 587-5651-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F5QA881M5M2AU-J |
Description | FILTER SAW 881.5MHZ 5-SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 881.5MHz Frequency CDMA, WCDMA, LTE RF SAW Filter (Surface Acoustic Wave) 1.3dB 25MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 881.5MHz | |
Bandwidth | 25MHz | |
Insertion Loss | 1.3dB | |
Ratings | - | |
Applications | CDMA, WCDMA, LTE | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.020" (0.50mm) | |
Size / Dimension | 0.043" L x 0.035" W (1.10mm x 0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.25000 | £0.25 |
| 10 | £0.20500 | £2.05 |
| 25 | £0.18920 | £4.73 |
| 50 | £0.17760 | £8.88 |
| 100 | £0.16710 | £16.71 |
| 250 | £0.15408 | £38.52 |
| 500 | £0.14490 | £72.45 |
| 1,000 | £0.13630 | £136.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.11825 | £591.25 |
| 10,000 | £0.11124 | £1,112.40 |
| 15,000 | £0.10733 | £1,609.95 |
| 25,000 | £0.10259 | £2,564.75 |
| 35,000 | £0.09959 | £3,485.65 |
| 50,000 | £0.09650 | £4,825.00 |
| Unit Price without VAT: | £0.25000 |
|---|---|
| Unit Price with VAT: | £0.30000 |

