


EMK325BJ475MN-T | |
|---|---|
DigiKey Part Number | 587-4887-2-ND - Tape & Reel (TR) 587-4887-1-ND - Cut Tape (CT) 587-4887-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK325BJ475MN-T |
Description | CAP CER 4.7UF 16V X5R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK325BJ475MN-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.083" (2.10mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMK325BJ475KM-PE | Taiyo Yuden | 16,809 | 587-5034-1-ND | £0.74000 | Upgrade |
| HMK325BJ475KN-TE | Taiyo Yuden | 18,903 | 587-5035-1-ND | £0.94000 | Upgrade |
| HMK325BJ475MM-PE | Taiyo Yuden | 854 | 587-HMK325BJ475MM-PECT-ND | £0.83000 | Upgrade |
| HMK325BJ475MN-TE | Taiyo Yuden | 1,300 | 587-5036-1-ND | £0.94000 | Upgrade |
| UMK325B7475KM-P | Taiyo Yuden | 14,077 | 587-6380-1-ND | £0.39000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.34000 | £0.34 |
| 10 | £0.20500 | £2.05 |
| 50 | £0.15220 | £7.61 |
| 100 | £0.13610 | £13.61 |
| 500 | £0.10890 | £54.45 |
| 1,000 | £0.10050 | £100.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.09360 | £187.20 |
| 4,000 | £0.08791 | £351.64 |
| 6,000 | £0.08507 | £510.42 |
| 10,000 | £0.08191 | £819.10 |
| 14,000 | £0.08007 | £1,120.98 |
| 20,000 | £0.07829 | £1,565.80 |
| Unit Price without VAT: | £0.34000 |
|---|---|
| Unit Price with VAT: | £0.40800 |

