Direct
Similar



EMK316BJ155KD-T | |
|---|---|
DigiKey Part Number | EMK316BJ155KD-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMK316BJ155KD-T |
Description | CAP CER 1.5UF 16V X5R 1206 |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric) |
EDA/CAD Models | EMK316BJ155KD-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C155K4PACTU | KEMET | 0 | 399-C1206C155K4PACTUTR-ND | £0.10808 | Direct |
| 1206YD155KAT2A | KYOCERA AVX | 0 | 1206YD155KAT2A-ND | £0.26650 | Similar |



