


EMK316BC6226ML-T | |
|---|---|
DigiKey Part Number | 587-4318-2-ND - Tape & Reel (TR) 587-4318-1-ND - Cut Tape (CT) 587-4318-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK316BC6226ML-T |
Description | CAP CER 22UF 16V X6S 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X6S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK316BC6226ML-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.39000 | £0.39 |
| 10 | £0.23700 | £2.37 |
| 50 | £0.17760 | £8.88 |
| 100 | £0.15940 | £15.94 |
| 500 | £0.12852 | £64.26 |
| 1,000 | £0.11900 | £119.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.11117 | £222.34 |
| 4,000 | £0.10472 | £418.88 |
| 6,000 | £0.10149 | £608.94 |
| 10,000 | £0.09791 | £979.10 |
| 14,000 | £0.09582 | £1,341.48 |
| 20,000 | £0.09381 | £1,876.20 |
| Unit Price without VAT: | £0.39000 |
|---|---|
| Unit Price with VAT: | £0.46800 |

