


EMK107BJ224KA-T | |
|---|---|
DigiKey Part Number | 587-5515-2-ND - Tape & Reel (TR) 587-5515-1-ND - Cut Tape (CT) 587-5515-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK107BJ224KA-T |
Description | CAP CER 0.22UF 16V X5R 0603 |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
EDA/CAD Models | EMK107BJ224KA-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMK063BJ224KP-F | Taiyo Yuden | 24,366 | 587-6137-1-ND | £0.14000 | Similar |
| EMK105BJ224KV-F | Taiyo Yuden | 112,284 | 587-1452-1-ND | £0.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03300 | £0.33 |
| 50 | £0.02240 | £1.12 |
| 100 | £0.01910 | £1.91 |
| 500 | £0.01384 | £6.92 |
| 1,000 | £0.01222 | £12.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.00980 | £39.20 |
| 8,000 | £0.00890 | £71.20 |
| 12,000 | £0.00845 | £101.40 |
| 20,000 | £0.00795 | £159.00 |
| 28,000 | £0.00766 | £214.48 |
| 40,000 | £0.00738 | £295.20 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

