


EMK042B7102KC-W | |
|---|---|
DigiKey Part Number | 587-EMK042B7102KC-WTR-ND - Tape & Reel (TR) 587-EMK042B7102KC-WCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EMK042B7102KC-W |
Description | CAP CER 1000PF 16V X7R 01005 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 16V Ceramic Capacitor X7R 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK042B7102KC-W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.12700 | £1.27 |
| 50 | £0.09180 | £4.59 |
| 100 | £0.08110 | £8.11 |
| 500 | £0.06314 | £31.57 |
| 1,000 | £0.05761 | £57.61 |
| 2,500 | £0.05179 | £129.47 |
| 5,000 | £0.04829 | £241.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | £0.04107 | £1,642.80 |
| 80,000 | £0.03947 | £3,157.60 |
| 120,000 | £0.03866 | £4,639.20 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |

