Parametric Equivalent

EMK021BJ471MK-W | |
|---|---|
DigiKey Part Number | 587-EMK021BJ471MK-WTR-ND - Tape & Reel (TR) 587-EMK021BJ471MK-WCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EMK021BJ471MK-W |
Description | CAP CER 470PF 16V X5R 008004 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±20% 16V Ceramic Capacitor X5R 008004 (0201 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case 008004 (0201 Metric) |
Capacitance | Size / Dimension 0.010" L x 0.005" W (0.25mm x 0.13mm) |
Tolerance ±20% | Thickness (Max) 0.005" (0.14mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSASE021SB5471MWNA01 | Taiyo Yuden | 0 | 587-MSASE021SB5471MWNA01TR-ND | £0.04918 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.25000 | £0.25 |
| 10 | £0.14900 | £1.49 |
| 50 | £0.10880 | £5.44 |
| 100 | £0.09660 | £9.66 |
| 500 | £0.07590 | £37.95 |
| 1,000 | £0.06954 | £69.54 |
| 2,500 | £0.06282 | £157.05 |
| 5,000 | £0.05877 | £293.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | £0.04981 | £2,490.50 |
| 100,000 | £0.04807 | £4,807.00 |
| 150,000 | £0.04719 | £7,078.50 |
| Unit Price without VAT: | £0.25000 |
|---|---|
| Unit Price with VAT: | £0.30000 |


