Direct
Similar

EDK107F105ZA-T | |
|---|---|
DigiKey Part Number | EDK107F105ZA-T-ND |
Manufacturer | |
Manufacturer Product Number | EDK107F105ZA-T |
Description | CAPACITOR CERAMIC |
Customer Reference | |
Detailed Description | Ceramic Capacitor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tolerance | - | |
Voltage - Rated | - | |
Temperature Coefficient | - | |
Operating Temperature | - | |
Features | - | |
Ratings | - | |
Applications | - | |
Failure Rate | - | |
Mounting Type | - | |
Package / Case | - | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |



