
CM01U900T | |
|---|---|
DigiKey Part Number | 587-2413-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CM01U900T |
Description | CMC 400MA 2LN 90 OHM SMD |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 400mA DCR 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | CM01U900T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 90 Ohms @ 100 MHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Voltage Rating - DC | 20V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.047" L x 0.039" W (1.20mm x 1.00mm) | |
Height (Max) | 0.035" (0.90mm) | |
Package / Case | Horizontal, 4 PC Pad |

