
CBMF1608T2R2M | |
|---|---|
DigiKey Part Number | 587-1718-2-ND - Tape & Reel (TR) 587-1718-1-ND - Cut Tape (CT) 587-1718-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBMF1608T2R2M |
Description | FIXED IND 2.2UH 560MA 221 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Semi-Shielded Drum Core, Wirewound Inductor 560 mA 221mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBMF1608T2R2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 190mA | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 221mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 80MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.10800 | £1.08 |
| 100 | £0.08890 | £8.89 |
| 1,000 | £0.07305 | £73.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.06655 | £199.65 |
| 6,000 | £0.06275 | £376.50 |
| 9,000 | £0.06063 | £545.67 |
| 15,000 | £0.05806 | £870.90 |
| 21,000 | £0.05643 | £1,185.03 |
| 30,000 | £0.05476 | £1,642.80 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

