10 µH Semi-Shielded Drum Core, Wirewound Inductor 370 mA 1.3Ohm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBL2012T100M

DigiKey Part Number
587-1632-2-ND - Tape & Reel (TR)
587-1632-1-ND - Cut Tape (CT)
587-1632-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBL2012T100M
Description
FIXED IND 10UH 370MA 1.3 OHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 µH Semi-Shielded Drum Core, Wirewound Inductor 370 mA 1.3Ohm Max 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBL2012T100M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
205mA
Shielding
Semi-Shielded
DC Resistance (DCR)
1.3Ohm Max
Q @ Freq
-
Frequency - Self Resonant
32MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,671
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.13000£0.13
10£0.11400£1.14
100£0.09340£9.34
1,000£0.07684£76.84
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.06831£273.24
8,000£0.06441£515.28
12,000£0.06223£746.76
20,000£0.05960£1,192.00
28,000£0.05793£1,622.04
40,000£0.05621£2,248.40
Manufacturers Standard Package
Unit Price without VAT:£0.13000
Unit Price with VAT:£0.15600