
CBC3225T330KRV | |
|---|---|
DigiKey Part Number | 587-6391-2-ND - Tape & Reel (TR) 587-6391-1-ND - Cut Tape (CT) 587-6391-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBC3225T330KRV |
Description | FIXED IND 33UH 400MA 533 MOHM |
Customer Reference | |
Detailed Description | 33 µH Unshielded Drum Core, Wirewound Inductor 400 mA 533mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBC3225T330KRV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 500mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 533mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 13MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.106" (2.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.16700 | £1.67 |
| 100 | £0.13780 | £13.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.11335 | £113.35 |
| 2,000 | £0.10688 | £213.76 |
| 3,000 | £0.10327 | £309.81 |
| 5,000 | £0.09889 | £494.45 |
| 7,000 | £0.09611 | £672.77 |
| 10,000 | £0.09325 | £932.50 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |

