
CBC3225T102KRV | |
|---|---|
DigiKey Part Number | 587-6403-2-ND - Tape & Reel (TR) 587-6403-1-ND - Cut Tape (CT) 587-6403-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBC3225T102KRV |
Description | FIXED IND 1MH 75MA 16.9 OHM SMD |
Customer Reference | |
Detailed Description | 1 mH Semi-Shielded Drum Core, Wirewound Inductor 75 mA 16.9Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBC3225T102KRV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 100mA | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 16.9Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 1.6MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.106" (2.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.17000 | £0.17 |
| 10 | £0.13900 | £1.39 |
| 100 | £0.11400 | £11.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.09373 | £93.73 |
| 2,000 | £0.08837 | £176.74 |
| 3,000 | £0.08538 | £256.14 |
| 5,000 | £0.08176 | £408.80 |
| 7,000 | £0.07947 | £556.29 |
| 10,000 | £0.07710 | £771.00 |
| Unit Price without VAT: | £0.17000 |
|---|---|
| Unit Price with VAT: | £0.20400 |

