
CBC2518T150K | |
|---|---|
DigiKey Part Number | 587-3054-2-ND - Tape & Reel (TR) 587-3054-1-ND - Cut Tape (CT) 587-3054-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBC2518T150K |
Description | FIXED IND 15UH 500MA 845 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 µH Semi-Shielded Drum Core, Wirewound Inductor 500 mA 845mOhm Max 1007 (2518 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBC2518T150K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 350mA | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 845mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 23MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1007 (2518 Metric) | |
Supplier Device Package | 1007 (2518 Metric) | |
Size / Dimension | 0.098" L x 0.071" W (2.50mm x 1.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.08400 | £0.84 |
| 100 | £0.06950 | £6.95 |
| 1,000 | £0.05716 | £57.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.05389 | £107.78 |
| 4,000 | £0.05081 | £203.24 |
| 6,000 | £0.04909 | £294.54 |
| 10,000 | £0.04701 | £470.10 |
| 14,000 | £0.04569 | £639.66 |
| 20,000 | £0.04433 | £886.60 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

