Direct

CBC2518T101M | |
|---|---|
DigiKey Part Number | 587-1614-2-ND - Tape & Reel (TR) 587-1614-1-ND - Cut Tape (CT) 587-1614-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBC2518T101M |
Description | FIXED IND 100UH 170MA 4.81 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 µH Semi-Shielded Drum Core, Wirewound Inductor 170 mA 4.81Ohm Max 1007 (2518 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBC2518T101M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 160mA | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 4.81Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 9MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 796 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1007 (2518 Metric) | |
Supplier Device Package | 1007 (2518 Metric) | |
Size / Dimension | 0.098" L x 0.071" W (2.50mm x 1.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.11000 | £0.11 |
| 10 | £0.08900 | £0.89 |
| 100 | £0.07290 | £7.29 |
| 1,000 | £0.05998 | £59.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.05655 | £113.10 |
| 4,000 | £0.05332 | £213.28 |
| 6,000 | £0.05152 | £309.12 |
| 10,000 | £0.04933 | £493.30 |
| 14,000 | £0.04795 | £671.30 |
| 20,000 | £0.04652 | £930.40 |
| Unit Price without VAT: | £0.11000 |
|---|---|
| Unit Price with VAT: | £0.13200 |


