22 µH Drum Core, Wirewound Inductor 240 mA 2.34Ohm Max 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBC2016T220M

DigiKey Part Number
587-1609-2-ND - Tape & Reel (TR)
587-1609-1-ND - Cut Tape (CT)
587-1609-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBC2016T220M
Description
FIXED IND 22UH 240MA 2.34 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
22 µH Drum Core, Wirewound Inductor 240 mA 2.34Ohm Max 0806 (2016 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBC2016T220M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
250mA
DC Resistance (DCR)
2.34Ohm Max
Q @ Freq
-
Frequency - Self Resonant
16MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
2.52 MHz
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
0806 (2016 Metric)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 247
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.12000£0.12
10£0.10000£1.00
100£0.08260£8.26
1,000£0.06798£67.98
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.06409£128.18
4,000£0.06043£241.72
6,000£0.05839£350.34
10,000£0.05591£559.10
14,000£0.05434£760.76
20,000£0.05273£1,054.60
Manufacturers Standard Package
Unit Price without VAT:£0.12000
Unit Price with VAT:£0.14400