
CBC2016T220M | |
|---|---|
DigiKey Part Number | 587-1609-2-ND - Tape & Reel (TR) 587-1609-1-ND - Cut Tape (CT) 587-1609-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBC2016T220M |
Description | FIXED IND 22UH 240MA 2.34 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 µH Drum Core, Wirewound Inductor 240 mA 2.34Ohm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBC2016T220M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.12000 | £0.12 |
| 10 | £0.10000 | £1.00 |
| 100 | £0.08260 | £8.26 |
| 1,000 | £0.06798 | £67.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.06409 | £128.18 |
| 4,000 | £0.06043 | £241.72 |
| 6,000 | £0.05839 | £350.34 |
| 10,000 | £0.05591 | £559.10 |
| 14,000 | £0.05434 | £760.76 |
| 20,000 | £0.05273 | £1,054.60 |
| Unit Price without VAT: | £0.12000 |
|---|---|
| Unit Price with VAT: | £0.14400 |


