

-1,45mm.jpg)
CBC2012T4R7M | |
|---|---|
DigiKey Part Number | 587-1602-2-ND - Tape & Reel (TR) 587-1602-1-ND - Cut Tape (CT) 587-1602-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBC2012T4R7M |
Description | FIXED IND 4.7UH 520MA 650 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Semi-Shielded Drum Core, Wirewound Inductor 520 mA 650mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBC2012T4R7M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 360mA | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 650mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 45MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.11000 | £0.11 |
| 10 | £0.09200 | £0.92 |
| 100 | £0.07580 | £7.58 |
| 1,000 | £0.06232 | £62.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.05677 | £170.31 |
| 6,000 | £0.05352 | £321.12 |
| 9,000 | £0.05172 | £465.48 |
| 15,000 | £0.04953 | £742.95 |
| 21,000 | £0.04814 | £1,010.94 |
| 30,000 | £0.04670 | £1,401.00 |
| Unit Price without VAT: | £0.11000 |
|---|---|
| Unit Price with VAT: | £0.13200 |


