47 µH Semi-Shielded Drum Core, Wirewound Inductor 420 mA 1.235Ohm Max 1007 (2518 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CB2518T470K

DigiKey Part Number
587-2191-2-ND - Tape & Reel (TR)
587-2191-1-ND - Cut Tape (CT)
587-2191-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CB2518T470K
Description
FIXED IND 47UH 420MA 1.235 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
47 µH Semi-Shielded Drum Core, Wirewound Inductor 420 mA 1.235Ohm Max 1007 (2518 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CB2518T470K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
110mA
Shielding
Semi-Shielded
DC Resistance (DCR)
1.235Ohm Max
Q @ Freq
-
Frequency - Self Resonant
12MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
2.52 MHz
Mounting Type
Surface Mount
Package / Case
1007 (2518 Metric)
Supplier Device Package
1007 (2518 Metric)
Size / Dimension
0.098" L x 0.071" W (2.50mm x 1.80mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,191
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.09000£0.09
10£0.07400£0.74
100£0.06060£6.06
1,000£0.04984£49.84
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.04699£93.98
4,000£0.04430£177.20
6,000£0.04281£256.86
10,000£0.04099£409.90
14,000£0.03984£557.76
20,000£0.03865£773.00
Manufacturers Standard Package
Unit Price without VAT:£0.09000
Unit Price with VAT:£0.10800