


AWK105C6225MP-F | |
|---|---|
DigiKey Part Number | 587-5150-2-ND - Tape & Reel (TR) 587-5150-1-ND - Cut Tape (CT) 587-5150-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AWK105C6225MP-F |
Description | CAP CER 2.2UF 4V X6S 0204 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 4V Ceramic Capacitor X6S 0204 (0510 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AWK105C6225MP-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low ESL (Reverse Geometry) | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0204 (0510 Metric) | |
Size / Dimension | 0.020" L x 0.039" W (0.52mm x 1.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.014" (0.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.22000 | £0.22 |
| 10 | £0.13000 | £1.30 |
| 50 | £0.09460 | £4.73 |
| 100 | £0.08360 | £8.36 |
| 500 | £0.06524 | £32.62 |
| 1,000 | £0.05956 | £59.56 |
| 2,500 | £0.05358 | £133.95 |
| 5,000 | £0.04998 | £249.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.04701 | £470.10 |
| 20,000 | £0.04457 | £891.40 |
| 30,000 | £0.04335 | £1,300.50 |
| 50,000 | £0.04200 | £2,100.00 |
| 70,000 | £0.04120 | £2,884.00 |
| 100,000 | £0.04044 | £4,044.00 |
| Unit Price without VAT: | £0.22000 |
|---|---|
| Unit Price with VAT: | £0.26400 |

