AMK212BBJ107MG-T is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Taiyo Yuden
In Stock: 2,579
Unit Price: £1.13000
Datasheet
100 µF ±20% 4V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF ±20% 4V Ceramic Capacitor X5R 0805 (2012 Metric)
TAIYO YUDEN MLCCs

AMK212BBJ107MG-T

DigiKey Part Number
587-AMK212BBJ107MG-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AMK212BBJ107MG-T
Description
CAP CER 100UF 4V X5R 0805
Customer Reference
Detailed Description
100 µF ±20% 4V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.46775£1,403.25
Manufacturers Standard Package
Unit Price without VAT:£0.46775
Unit Price with VAT:£0.56130