


AMK107C6106MA-T | |
|---|---|
DigiKey Part Number | 587-6171-2-ND - Tape & Reel (TR) 587-6171-1-ND - Cut Tape (CT) 587-6171-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMK107C6106MA-T |
Description | CAP CER 10UF 4V X6S 0603 |
Customer Reference | |
Detailed Description | 10 µF ±20% 4V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AMK107C6106MA-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.28000 | £0.28 |
| 10 | £0.16700 | £1.67 |
| 50 | £0.12280 | £6.14 |
| 100 | £0.10930 | £10.93 |
| 500 | £0.08648 | £43.24 |
| 1,000 | £0.07944 | £79.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.06889 | £275.56 |
| 8,000 | £0.06497 | £519.76 |
| 12,000 | £0.06300 | £756.00 |
| 20,000 | £0.06083 | £1,216.60 |
| 28,000 | £0.05955 | £1,667.40 |
| 40,000 | £0.05833 | £2,333.20 |
| Unit Price without VAT: | £0.28000 |
|---|---|
| Unit Price with VAT: | £0.33600 |

