
AMK105BJ225KVHF | |
|---|---|
DigiKey Part Number | 587-AMK105BJ225KVHFTR-ND - Tape & Reel (TR) 587-AMK105BJ225KVHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AMK105BJ225KVHF |
Description | CAP CER 2.2UF 4V X5R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 4V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AMK105BJ225KVHF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.09000 | £0.09 |
| 10 | £0.05000 | £0.50 |
| 50 | £0.03440 | £1.72 |
| 100 | £0.02980 | £2.98 |
| 500 | £0.02202 | £11.01 |
| 1,000 | £0.01964 | £19.64 |
| 2,500 | £0.01714 | £42.85 |
| 5,000 | £0.01562 | £78.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.01439 | £143.90 |
| 20,000 | £0.01336 | £267.20 |
| 30,000 | £0.01285 | £385.50 |
| 50,000 | £0.01229 | £614.50 |
| 70,000 | £0.01196 | £837.20 |
| 100,000 | £0.01164 | £1,164.00 |
| Unit Price without VAT: | £0.09000 |
|---|---|
| Unit Price with VAT: | £0.10800 |

