
US1JH | |
|---|---|
DigiKey Part Number | 1801-US1JHTR-ND - Tape & Reel (TR) 1801-US1JHCT-ND - Cut Tape (CT) 1801-US1JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US1JH |
Description | DIODE STANDARD 600V 1A DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | US1JH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.34000 | £0.34 |
| 10 | £0.20900 | £2.09 |
| 100 | £0.13160 | £13.16 |
| 500 | £0.09820 | £49.10 |
| 1,000 | £0.08739 | £87.39 |
| 2,000 | £0.07829 | £156.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | £0.06471 | £485.33 |
| 15,000 | £0.05919 | £887.85 |
| 22,500 | £0.05637 | £1,268.33 |
| 37,500 | £0.05321 | £1,995.38 |
| 52,500 | £0.05134 | £2,695.35 |
| 75,000 | £0.04952 | £3,714.00 |
| Unit Price without VAT: | £0.34000 |
|---|---|
| Unit Price with VAT: | £0.40800 |

