
UR8KB60 | |
|---|---|
DigiKey Part Number | 1801-UR8KB60-ND |
Manufacturer | |
Manufacturer Product Number | UR8KB60 |
Description | BRIDGE RECT 1PHASE 600V 8A D3K |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole D3K |
Datasheet | Datasheet |
EDA/CAD Models | UR8KB60 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 8 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 8 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-ESIP | |
Supplier Device Package | D3K | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.17000 | £1.17 |
| 10 | £0.73900 | £7.39 |
| 100 | £0.49080 | £49.08 |
| 500 | £0.38446 | £192.23 |
| 1,500 | £0.33277 | £499.16 |
| 3,000 | £0.30673 | £920.19 |
| 6,000 | £0.28484 | £1,709.04 |
| 10,500 | £0.26974 | £2,832.27 |
| Unit Price without VAT: | £1.17000 |
|---|---|
| Unit Price with VAT: | £1.40400 |

