


UGF1006G | |
|---|---|
DigiKey Part Number | 1801-UGF1006G-ND |
Manufacturer | |
Manufacturer Product Number | UGF1006G |
Description | DIODE ARRAY GP 400V 10A ITO220AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 400 V 10A Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
EDA/CAD Models | UGF1006G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 20 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack, Isolated Tab | |
Supplier Device Package | ITO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.08000 | £1.08 |
| 50 | £0.50860 | £25.43 |
| 100 | £0.45220 | £45.22 |
| 500 | £0.35306 | £176.53 |
| 1,000 | £0.32112 | £321.12 |
| 2,000 | £0.29426 | £588.52 |
| 5,000 | £0.26518 | £1,325.90 |
| 10,000 | £0.24722 | £2,472.20 |
| Unit Price without VAT: | £1.08000 |
|---|---|
| Unit Price with VAT: | £1.29600 |

