Diode 600 V 2A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UG2JAH

DigiKey Part Number
1801-UG2JAHTR-ND - Tape & Reel (TR)
1801-UG2JAHCT-ND - Cut Tape (CT)
1801-UG2JAHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UG2JAH
Description
DIODE STANDARD 600V 2A DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 600 V 2A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
UG2JAH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
55 ns
Current - Reverse Leakage @ Vr
2 µA @ 600 V
Capacitance @ Vr, F
20pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,323
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.44000£0.44
10£0.27400£2.74
100£0.17440£17.44
500£0.13134£65.67
1,000£0.11746£117.46
2,000£0.10574£211.48
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500£0.08830£662.25
15,000£0.08120£1,218.00
22,500£0.07759£1,745.78
37,500£0.07353£2,757.38
52,500£0.07112£3,733.80
75,000£0.06879£5,159.25
Manufacturers Standard Package
Unit Price without VAT:£0.44000
Unit Price with VAT:£0.52800