
UG1007GH | |
|---|---|
DigiKey Part Number | 1801-UG1007GH-ND |
Manufacturer | |
Manufacturer Product Number | UG1007GH |
Description | DIODE ARRAY GP 500V 10A TO-220AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 500 V 10A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | UG1007GH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 500 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 500 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.11000 | £1.11 |
| 50 | £0.52600 | £26.30 |
| 100 | £0.46840 | £46.84 |
| 500 | £0.36720 | £183.60 |
| 1,000 | £0.33463 | £334.63 |
| 2,000 | £0.30722 | £614.44 |
| 5,000 | £0.28715 | £1,435.75 |
| Unit Price without VAT: | £1.11000 |
|---|---|
| Unit Price with VAT: | £1.33200 |

