
UG1006G | |
|---|---|
DigiKey Part Number | 1801-UG1006G-ND |
Manufacturer | |
Manufacturer Product Number | UG1006G |
Description | DIODE ARRAY GP 400V 10A TO-220AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 400 V 10A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | UG1006G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 22 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.13000 | £1.13 |
| 50 | £0.53360 | £26.68 |
| 100 | £0.47480 | £47.48 |
| 500 | £0.37136 | £185.68 |
| 1,000 | £0.33807 | £338.07 |
| 2,000 | £0.31007 | £620.14 |
| 5,000 | £0.27977 | £1,398.85 |
| 10,000 | £0.26105 | £2,610.50 |
| Unit Price without VAT: | £1.13000 |
|---|---|
| Unit Price with VAT: | £1.35600 |

